RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8414.59.65.90 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Type | Axial |
Categoría del producto | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 8 to 27.6 |
Line Current (A) | 0.058 |
Power Rating (W) | 1.4 |
Nominal Speed (r/min) | 4500 |
Maximum Airflow (CFM) | 23.5 |
Maximum Pressure | 0.21inH2O |
Noise Level (dB) | 27 |
Bearings | omniCOOL |
Shape | Square |
Size (Metric) (mm) | 60 X 60 X 25 |
Mounting | Flange Mount |
Protection | Auto Restart |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 45 |
Product Length (Metric) (mm) | 60 |
Product Depth (Metric) (mm) | 60 |
Product Height (Metric) (mm) | 25 |