YageoCFR-50JT-52-22RResistor sujeto a orificio pasante simple
Res Carbon Film 22 Ohm 5% 0.5W(1/2W) -500ppm/°C to 350ppm/°C AXL Tape and Box
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
22 | |
5% | |
350 | |
0.5 (1/2) | |
Carbon Film | |
-55 | |
155 | |
-350 to 500 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Box | |
Cylindrical | |
3.3 | |
9 | |
0.55 | |
26 | |
Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CFR-50JT-52-22R fixed single through-hole resistor from Yageo is the component for you. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 22 Ohm. Its temperature coefficient is -350 to 500 ppm/°C. This device is made with carbon film technology. The CFR-50JT-52-22R part has an axial termination style. This product is 9 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.