KOA CorporationCFS1/4CT52R272JResistor sujeto a orificio pasante simple
Res Carbon Film 2.7K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
2.7K | |
5% | |
250 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-450 to 350 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.7 | |
3.2 | |
0.15 | |
0.45 | |
14 | |
Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CFS1/4CT52R272J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This product has a resistance value of 2.7K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long. This part has an operating temperature of -55 to 155 °C. The CFS1/4CT52R272J part has an axial termination style. It has a tolerance of 5%. This device utilizes carbon film technology.