LittelfuseCG75MSTubos de descarga de gas
Gas Discharge Tubes 75VDC 20kADC 20AAC 1.5pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
400 | |
52@150ms | |
650 | |
75 | |
10 | |
20 | |
10 | |
1.5 | |
400 | |
2 | |
Solder Pad | |
5.89 | |
2 | |
-40 | |
90 | |
Bulk | |
6.05 | |
8.3 | |
8.3 | |
No | |
Surface Mount |
Protect your expensive outdoor system from lightning surges with this CG75MS gas discharge tube from Littelfuse. Its DC sparkover voltage is 75 V, and its impulse discharge current (8x20 us, 10 Hits) is 20 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 2 terminals/electrodes. The CG75MS GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This part has a pitch of 5.89 mm. This product is 6.05 mm long, 8.3 mm tall and 8.3 mm deep.