Littelfuse CG75MSTR Tubos de descarga de gas

Gas Discharge Tubes 75VDC 20kADC 20AAC 1.5pF Solder Pad SMD

Especificaciones técnicas del producto

Protect your expensive outdoor system from lightning surges with this CG75MSTR gas discharge tube from Littelfuse. Its DC sparkover voltage is 75 V, and its impulse discharge current (8x20 us, 10 Hits) is 20 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 2 terminals/electrodes. The CG75MSTR GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 6.05 mm long, 8.3 mm tall and 8.3 mm deep. This part has a pitch of 5.89 mm.

Símbolos y Huellas

No Hay Existencias

Cantidad Por cantidad de 500 Mínimo 1000
  • Plazo de entrega del fabricante:
    12 semanas
    • Price: $1.402
    1. 1000+ $1.402
    2. 2000+ $1.379
    3. 2500+ $1.351

LittelfuseCG75MSTRTubos de descarga de gas

Gas Discharge Tubes 75VDC 20kADC 20AAC 1.5pF Solder Pad SMD

Protect your expensive outdoor system from lightning surges with this CG75MSTR gas discharge tube from Littelfuse. Its DC sparkover voltage is 75 V, and its impulse discharge current (8x20 us, 10 Hits) is 20 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 2 terminals/electrodes. The CG75MSTR GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 6.05 mm long, 8.3 mm tall and 8.3 mm deep. This part has a pitch of 5.89 mm.

No Stock Available

Quantity Increments of 500 Minimum 1000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $1.402
    1. 1000+$1.402
    2. 2000+$1.379
    3. 2500+$1.351