50% Off
TDKCGAEB1X7T0G105M050BCCapacitor cerámico multicapa
Cap Ceramic 1uF 4V X7T 20% Wide Terminal SMD 0204 125°C Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
1uF | |
20% | |
4VDC | |
X7T | |
Standard | |
No | |
Flat | |
Surface Mount | |
Wide Terminal | |
2 | |
Ceramic Chip | |
10 | |
0.58 X 1.1 X 0.58 | |
0204 | |
-55 | |
125 | |
Tape and Reel | |
0.58 | |
1.1 | |
0.58 |
EDA / CAD Models |