50% Off
TDKCGJ5C4C0G2H221J060AACapacitor cerámico multicapa
Cap Ceramic 220pF 500V C0G 5% Pad SMD 1206 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
CGJ5C4C0G2H221J060AA | |
Automotive | Yes |
PPAP | Unknown |
220pF | |
5% | |
500VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.2 X 1.6 X 0.6 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
0.6 |
This CGJ5C4C0G2H221J060AA multilayer ceramic capacitor from TDK offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 220pF. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.
EDA / CAD Models |