Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
10 | |
Single | |
-55 | |
-55 to 150 | |
50 | |
1 | |
1 | |
150 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.9(Max) |
Package Length | 2.9(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123FL |
2 |