Samsung Electro-MechanicsCIM21U800NE
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.9A 0.1Ohm DCR 0805 T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.9A 0.1Ohm DCR 0805 T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |