PanduitCJ688TGBLTelecomunicaciones y teléfono del conector
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Secure connections for high-speed networks is as simple as installing this rj-45 CJ688TGBL telephone and telecom connector from Panduit. This F connector's 8 contacts that are made out of copper. This connector has a single port. It has a female type gender. It has a straight body orientation. This product is 15.87 mm long, 18.06 mm tall and 38.15 mm deep. It uses the crimp termination method. CJ688TGBL is housed in black acrylonitrile butadiene styrene.