PanduitCJ688TGIWTelecomunicaciones y teléfono del conector
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Use this modular rj-45 CJ688TGIW telephone and telecom connector from Panduit to provide a secure connection for your high-speed network. This F connector's 8 contacts that are made out of copper. This connector has a single port. It has a female type gender. It has a straight body orientation. CJ688TGIW is housed in off white acrylonitrile butadiene styrene. It uses the crimp termination method. This product is 15.87 mm long, 18.06 mm tall and 38.15 mm deep.