Conectores de Entrada/Salida
Conectores de Telecomunicaciones y teléfono
CJUD688TGIG - Panduit
Video Transcript
Reduced Price
Panduit
CJUD688TGIG
Telecomunicaciones y teléfono del conector
Conn RJ-45 F 8 POS IDT Cable Mount 8 Terminal 1 Port Mini-Com® Cat 6 Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
EA
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 6a
Termination Method
IDT
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
2500
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Style
Single
Product Length (mm)
15.9
Product Depth (mm)
44
Product Height (mm)
18.1
Tradename
Mini-Com®
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
4 semanas
Price:
$15.64
10+
$15.64
25+
$15.19