RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 30 |
Thermal Time Constant Range (s) | 15 to 40 |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 175 |
Maximum Voltage Rating | 240V |
Resistance @ 25C (Ohm) | 10 |
Resistance Range @ 25C (Ohm) | 7 to 50 |
Percentage of Resistance Tolerance @ 25C (%) | ±25 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±25 to ±30 |
Maximum Power Rating (W) | 8m |
Application | Fluorescent Lamp|Inverters|Motors |
Product Diameter (mm) | 10.16 |
Mounting | Through Hole |