50% Off

Samsung Electro-MechanicsCL03A474MR3NNNCCapacitor cerámico multicapa

Cap Ceramic 0.47uF 4V X5R 20% Pad SMD 0201 85°C T/R

Do you need a non-polarized capacitor? This CL03A474MR3NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 4 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.47uF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. It has a tolerance of 20%.

9 piezas: Se puede enviar mañana

This item has been discontinued

    Total$0.00Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1332+
      Manufacturer Lead Time:
      16 semanas
      Minimum Of :
      1
      Maximum Of:
      9
      Country Of origin:
      Filipinas
         
      • Price: $0.0021
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1332+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Filipinas
      • In Stock: 9 piezas
      • Price: $0.0021