Samsung Electro-MechanicsCL03C1R5BA3GNNHCapacitor cerámico multicapa
Cap Ceramic 1.5pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
1.5pF | |
0.1pF | |
25VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 | |
0.000233 |
You can't go wrong with this CL03C1R5BA3GNNH multilayer ceramic capacitor from Samsung Electro-Mechanics, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 1.5pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.
EDA / CAD Models |