Samsung Electro-MechanicsCL05B222JB5NNNCCapacitor cerámico multicapa
Cap Ceramic 0.0022uF 50V X7R 5% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.0022uF | |
5% | |
50VDC | |
X7R | |
Standard | |
No | |
High Dielectric Constant | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2.5 | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
0.0016 | |
N/R | |
±0.05 | |
±0.05 | |
±0.05 | |
N/R |
Use Samsung Electro-Mechanics' CL05B222JB5NNNC multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.0022uF. It has a tolerance of 5%.
EDA / CAD Models |