Samsung Electro-MechanicsCL10B104KC8VPNCCapacitor cerámico multicapa
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |