Samsung Electro-MechanicsCL10B104KO8NNWCCapacitor cerámico multicapa
Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532240020 | |
Automotive | No |
PPAP | No |
0.1uF | |
10% | |
16VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
0.0065 | |
N/R |
EDA / CAD Models |