Samsung Electro-MechanicsCL21B472JBANNNCCapacitor cerámico multicapa
Cap Ceramic 0.0047uF 50V X7R 5% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.0047uF | |
5% | |
50VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.5 | |
2 X 1.25 X 0.65 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
0.65 |
You can't go wrong with this CL21B472JBANNNC multilayer ceramic capacitor from Samsung Electro-Mechanics, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.0047uF. This product is 2 mm long, 0.65 mm tall and 1.25 mm deep. It has a tolerance of 5%.
EDA / CAD Models |