50% Off
Samsung Electro-MechanicsCL21B472KB65PNDCapacitor cerámico multicapa
Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0805 OMD-CAP 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Use its standard classification system to find out what this CL21B472KB65PND multilayer ceramic capacitor from Samsung Electro-Mechanics can do for you! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. Its capacitance value is 0.0047uF. This product is 2 mm long, 0.7(Max) mm tall and 1.25 mm deep.
EDA / CAD Models |