CrydomCL240D10Relé de estado sólido
Solid State Relay 14mA 32V DC-IN 10A 280V AC-OUT 4-Pin
After over 40 years in production, Crydom recently redesigned their CL Series of panel mount solid state relays. The new 4th generation line features upgraded materials and technology, setting a new high standard for SSR performance and reliability. With 5-10 A rated triac ouputs, the CL Series excels with fast-switching high inrush loads. And, compared to traditional back-to-back SCRs, this series outperforms for instantaneous turn on outputs. Featuring a fully redesigned housing, Crydom’s CL Series offers an LED status indicator, anti-rotation barriers and an epoxy-free design, as well as improved SEMS, or “preasSEMbled” screws and washers which increase assembly speed and efficiency because the fasteners are combined into a single component. The 4th generation solid state relay series offers AC or DC control and is UL approved and CE and RoHS compliant.
Featured in our monthly Engineer Product Picks.
Compliant with Exemption | |
EAR99 | |
Active | |
8536.49.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 22.6 |
Package Width | 57.2 |
Package Length | 44.5 |
PCB changed | 4 |
4 |