Samsung Electro-MechanicsCL31B225KBHVPJECapacitor cerámico multicapa
Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1206 Soft Termination 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
2.2uF | |
10% | |
50VDC | |
X7R | |
Standard | |
Flat | |
Surface Mount | |
Pad | |
2 | |
1206 | |
Tape and Reel |
EDA / CAD Models |