50% Off
Samsung Electro-MechanicsCL43B104KDFNNNECapacitor cerámico multicapa
Cap Ceramic 0.1uF 200V X7R 10% Pad SMD 1812 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.1uF | |
10% | |
200VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
4.5 X 3.2 X 1.25 | |
1812 | |
-55 | |
125 | |
Tape and Reel | |
4.5 | |
3.2 | |
1.25 |
Use Samsung Electro-Mechanics' CL43B104KDFNNNE multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.5 mm long, 1.25 mm tall and 3.2 mm deep. It has a tolerance of 10%. Its capacitance value is 0.1uF.
EDA / CAD Models |