LittelfuseCLA30E1200PBSilicon Controlled Rectifiers - SCRs
SCR Diode 1200V 47A(RMS) 325A 3-Pin(3+Tab) TO-220 Tube
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
500 | |
150 | |
1.3 | |
30 | |
325 | |
60 | |
1200 | |
1.59@60A | |
1200 | |
30 | |
47 | |
0.01 | |
No | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.82(Max) |
Package Length | 10.66(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 | |
Lead Shape | Through Hole |