RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 8.2 |
Zener Voltage Tolerance | 5% |
Maximum Power Dissipation (mW) | 1000 |
Test Current (mA) | 31 |
Maximum Reverse Leakage Current (uA) | 10 |
Maximum Regulator Current (mA) | 550 |
Maximum Zener Impedance (Ohm) | 4.5 |
Maximum Power Dissipation @ 25C (mW) | 1000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Packaging | Tape and Reel |
Diameter | 2.8(Max) |
Mounting | Surface Mount |
Package Length | 5.5(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
Pin Count | 2 |