SamtecCLP-126-02-L-D-PACabezales del conector y receptáculos PCB
Conn Socket Strip SKT 52 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
52 | |
2 | |
Solder | |
1.27 | |
Straight | |
1.27 | |
3.4/Contact | |
280VAC|395VDC | |
10 | |
-55 | |
125 | |
100 | |
Tray | |
33.45 | |
4.31 | |
2.29 | |
TIGER CLAW™ | |
Surface Mount |
EDA / CAD Models |