29
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
29
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
Altavoces
CLS0501M - CUI Devices
Video Transcript
CUI Devices
CLS0501M
Altavoces
Speakers Micro Neodymium Iron Boron 600Hz 0.5W 84dBA 8Ohm Round Solder Pad
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8518.29.80.00
Automotive
No
PPAP
No
Technology
Magnet
Resonant Frequency (Hz)
600
Frequency Range (Hz)
600 to 12000
Sound Pressure (dBA)
84
Impedance (Ohm)
8
Rated Input Power (W)
0.2
Maximum Input Power (W)
0.5
Shape
Round
Termination Method
Solder Pad
Magnet Material
Neodymium Iron Boron
Cone Material
Mylar
Product Weight (g)
12.6
Product Diameter (mm)
50
Product Height (mm)
9
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
22 semanas
Price:
$5.157
1+
$5.157
10000+
$5.053
20000+
$4.972