Condensadores fijos
Condensadores cerámicos multicapa
CM21Y5V105Z25AT - Kyocera
Video Transcript
Kyocera
CM21Y5V105Z25AT
Capacitor cerámico multicapa
Cap Ceramic 1uF 25V Y5V -20% to 80% Pad SMD 0805 85°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Automotive
No
PPAP
No
Capacitance Value
1uF
Tolerance
-20% to 80%
Voltage
25VDC
Dielectric
Y5V
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
7
Size (mm)
2 X 1.25 X 1.35
Package/Case
0805
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.35(Max)
EDA / CAD Models
Total en Stock: 20,000 piezas
Quantity
Increments of 1
Minimum 100
Quote
Ships from:
Hong Kong
Manufacturer Lead Time:
0 semanas
Price: