IntelCM8068403358413S R3WXMicroprocesador
MPU Core™ i7-8700T Processor RISC 64bit 14nm 2.4GHz 1151-Pin FCLGA
The CM8068403358413S R3WX by Intel is a Core™ i7-8700T Processor with 12M cache and up to 4.00 GHz speeds. It features 6 cores, 12 threads, and supports up to 64GB of DDR4-2666 memory. This processor supports up to 4K resolution at 60 Hz, HDMI connection, and offers a host of advanced Intel technologies. This processor is appropriate for use in embedded, commercial, and PC/client/tablet applications.
Compliant | |
5A992c. | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 37.5 |
Package Length | 37.5 |
PCB changed | 1151 |
Standard Package Name | LGA |
Supplier Package | FCLGA |
1151 |