Procesadores
Microprocesadores
CM8071504654106S RL6T - Intel
Video Transcript
Intel
CM8071504654106S RL6T
Microprocesador
MPU Core™ i3-12100TE Processor RISC 64bit Intel 7 2.1GHz 1700-Pin FCLGA
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
Estatus de pieza
Active
Código HTS
8542.31.00.30
Family Name
Core™ i3-12100TE Processor
Instruction Set Architecture
RISC
Device Core
Core i3
Number of CPU Cores
4
Data Bus Width (bit)
64
Maximum Speed (MHz)
2100
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Maximum Operating Temperature (°C)
100
Mounting
Surface Mount
Package Width
37.5
Package Length
45
PCB changed
1700
Standard Package Name
LGA
Supplier Package
FCLGA
Pin Count
1700
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Date Code:
2223+
Manufacturer Lead Time:
16 semanas
Country Of origin:
Israel
Price: