| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 9.15(Max) mm |
| Package Width | 4.83(Max) mm |
| Package Length | 10.66(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
By triggering a current you can turn on this scr CMA30E1600PB thyristor manufactured from Ixys Corporation. This device has a surge current rating of 280 A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V.
¿Sigue sin encontrar piezas adecuadas?
Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.