LittelfuseCMA30E1600PNSilicon Controlled Rectifiers - SCRs
Thyristor SCR 1.6KV 280A 3-Pin(3+Tab) TO-220
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
1.3 | |
28 | |
280 | |
60 | |
1600 | |
10 | |
1.7@60A | |
1600 | |
30 | |
0.01 | |
No | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 16.07(Max) |
Package Width | 4.9(Max) |
Package Length | 10.36(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220FP |
3 | |
Lead Shape | Through Hole |