Central SemiconductorCMBT3904E TR PBFREEGP BJT
Trans GP BJT NPN 40V 0.2A 100mW 3-Pin SOT-923 T/R
Compliant | |
EAR99 | |
LTB | |
8541.21.00.95 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
60 | |
40 | |
6 | |
0.85@1mA@10mA|0.95@5mA@50mA | |
-65 to 150 | |
0.1@1mA@10mA|0.2@5mA@50mA | |
0.2 | |
90@0.1mA@1V|100@1mA@1V|100@10mA@1V|70@50mA@1V|30@100mA@1V | |
100 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.41(Max) |
Package Width | 0.85(Max) |
Package Length | 0.65(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-923 |
3 |