30
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
30
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
Micrófonos
CMC-6013-38L100 - CUI Devices
Video Transcript
CUI Devices
CMC-6013-38L100
Micrófonos
Mic Omni-Directional 2200Ohm -38dB 2VDC Round Wire Lead
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8518.10.80.30
Automotive
No
PPAP
No
Technology
Electret Condenser
Frequency Range (Hz)
100 to 20000
Sensitivity (dB)
-38
Minimum S/N Ratio (dB)
60(Typ)
Maximum Impedance (Ohm)
2200(Typ)
Maximum Current Consumption (mA)
0.15
Typical Operating Supply Voltage
2VDC
Maximum Operating Supply Voltage
10VDC
Directivity
Omni-Directional
Shape
Round
Termination Method
Wire Lead
Product Weight (g)
0.25
Product Diameter (mm)
6
Product Height (mm)
1.3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
21 semanas
Price:
$1.9695
1+
$1.9695
20000+
$1.9288
50000+
$1.8986