Central SemiconductorCMDSH-4E TRRectifiers
Diode Schottky 40V 0.2A 2-Pin SOD-323 T/R
Supplier Unconfirmed | |
EAR99 | |
LTB | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 1.8(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |
Switch from an AC voltage to a DC voltage using a Schottky diode CMDSH-4E TR rectifier from Central Semiconductor. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 0.75 A, while its maximum continuous forward current is 0.2 A.
EDA / CAD Models |