Reduced Price

VishayCMF65665R00FKEAResistor sujeto a orificio pasante simple

Res Metal Film 665 Ohm 1% 1W ±100ppm/°C Epoxy AXL T/R

In addition to being very cost-effective, the CMF65665R00FKEA fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 665 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The CMF65665R00FKEA part has an axial termination style. This device is made with metal film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 175 °C. This product is 14.27 mm long.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    11 semanas
    • Price: $0.6314
    1. 1000+$0.6314
    2. 5000+$0.4389