Central SemiconductorCMPTA64 TR PBFREEBJT Darlington
Trans Darlington PNP 30V 0.5A 350mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Single | |
1 | |
30 | |
30 | |
10 | |
0.5 | |
0.1 | |
1.5@0.1mA@100mA | |
125(Min) | |
10000@10mA@5V|20000@100mA@5V | |
350 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.99(Max) |
Package Width | 1.4(Max) |
Package Length | 3.05(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |