Central SemiconductorCMR3U-04 BK PBFREERectifiers
Diode Switching Si 400V 3A 2-Pin SMC Box
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |