29
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
29
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
Altavoces
CMS-29958F - CUI Devices
Video Transcript
CUI Devices
CMS-29958F
Altavoces
Speakers Ferrite 650Hz 2W 88dBA 8Ohm Round Solder Lug
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8518.29.80.00
Automotive
No
PPAP
No
Technology
Magnet
Resonant Frequency (Hz)
650
Frequency Range (Hz)
650 to 4000
Sound Pressure (dBA)
88
Impedance (Ohm)
8
Rated Input Power (W)
0.1
Maximum Input Power (W)
2
Shape
Round
Termination Method
Solder Lug
Magnet Material
Ferrite
Cone Material
Mylar
Housing Material
ABS
Product Weight (g)
8
Product Diameter (mm)
29
Product Height (mm)
9.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
21 semanas
Price:
$2.043
1000+
$2.043
10000+
$1.928
20000+
$1.853