CUI DevicesCMT-8530S-SMT-TRIndicadores de audio y alertas
Audio Buzzer Magnetic 3Vo-p 5Vo-p 90mA 3.6Vo-p 87dB Surface Mount Solder Pad T/R
Compliant | |
EAR99 | |
Active | |
8531.80.90.41 | |
Automotive | No |
PPAP | No |
Buzzer | |
Magnetic | |
2730(Typ) | |
87dB | |
Pulse | |
3Vo-p | |
3.6Vo-p | |
5Vo-p | |
90 | |
Surface Mount | |
Solder Pad | |
2 | |
-30 | |
75 | |
0.8 | |
8.5 | |
8.5 | |
3 |
EDA / CAD Models |