RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | LTB |
Código HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 36 |
Zener Voltage Tolerance | 10% |
Maximum Power Dissipation (mW) | 2000 |
Test Current (mA) | 9 |
Maximum Reverse Leakage Current (uA) | 10 |
Maximum Zener Impedance (Ohm) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Typical Voltage Temperature Coefficient | 28mV/°C |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Width | 2.4 |
Package Length | 3.8 |
PCB changed | 2 |
Standard Package Name | M-FLAT |
Supplier Package | M-FLAT |
Pin Count | 2 |
Lead Shape | Flat |