Central SemiconductorCMZ5944B TR13 PBFREEZener
Diode Zener Single 62V 5% 1500mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Single | |
62 | |
5% | |
1500 | |
6 | |
1 | |
24 | |
100 | |
500 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 2.92(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 |
If your circuit requires a diode to operate in the reverse breakdown region, then this CMZ5944B TR13 PBFREE zener diode from Central Semiconductor is exactly what you need. This device has a maximum regulator current of 24 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 500 mW. Its test current is 6 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 62 V and a voltage tolerance of 5%. It is made in a single configuration.