KOA CorporationCN1J4KTTD332JRedes y matrices del resistor
Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
3.3K | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
1206 | |
0603 | |
Convex | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.5 | |
Surface Mount |
If you're looking to conserve space in your circuit design, then this CN1J4KTTD332J resistor array from KOA Speer Electronics will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 3.3K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The CN1J4KTTD332J part has a convex termination style. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm.