KOA CorporationCN1J4TTD822JRedes y matrices del resistor
Res Thick Film Array 8.2K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Use this CN1J4TTD822J resistor array from KOA Speer Electronics to conserve space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 8.2K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product's terminal pitch is 0.8 mm. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. The CN1J4TTD822J part has a concave termination style. It has a tolerance of 5%.