KOA CorporationCN2B4TTE102JRedes y matrices del resistor

Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL 8-Pin 2012(4 X 1205) Concave SMD T/R

If you're looking to conserve space in your circuit design, then this CN2B4TTE102J resistor array from KOA Speer Electronics will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 1K Ohm. This dependable part has a power rating per resistor of 0.125 (1/8) W. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The CN2B4TTE102J part has a concave termination style. This part has an operating temperature of -55 to 125 °C. This product is 5.08 mm long, 0.6 mm tall and 3.2 mm deep. This product's terminal pitch is 1.27 mm. It has a tolerance of 5%. This device utilizes thick film technology.

A datasheet is only available for this product at this time.