KOA CorporationCND1J10KTTD103JRedes y matrices del resistor
Res Thick Film Array 10K Ohm 5% ±200ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Array | |
8 | |
10K | |
5% | |
25 | |
0.031 (1/32) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
BUS | |
1206 | |
0603 | |
Convex | |
10 | |
0.64 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(8 X 0603) | |
3.2 | |
1.6 | |
0.5 | |
Surface Mount |
Use this CND1J10KTTD103J resistor array from KOA Speer Electronics to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 8 resistors have a value of 10K Ohm. This dependable part has a power rating per resistor of 0.031 (1/32) W. It has 10 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This product's terminal pitch is 0.64 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. The CND1J10KTTD103J part has a convex termination style.