KYOCERA AVX Components CorporationCP0603A0881DWTRAcopladores RF
RF Couplers Uni-directional Coupling 14.5dB 0.869GHz to 0.894GHz 4-Pin Case 0603(1608Metric) T/R
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 0.84 |
Package Length | 1.6 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Case 0603(1608Metric) |
4 |