RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | EA |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 0.9 |
Maximum Input Voltage (V) | 1.5 |
Maximum Input Current (mA) | 10 |
Maximum Output Voltage (V) | 600 |
Maximum Output Current (A) | 0.12 |
Output Device | MOSFET |
Output Type | AC|DC |
I/O Isolation Voltage (V) | 3750(RMS) |
Maximum Off-State Leakage Current (uA) | 1 |
Typical Input to Output Capacitance (pF) | 0.5 |
Maximum Power Dissipation (mW) | 800 |
Maximum Turn-On Time (ms) | 2 |
Maximum Turn-Off Time (ms) | 2 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 8.38 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
Pin Count | 6 |
Lead Shape | Gull-wing |