LittelfuseCPC1981YRelé de estado sólido
Solid State Relay 50mA 1.4V DC-IN 0.18A 1000V AC/DC-OUT 4-Pin Power SIP Tube
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.16 |
Package Width | 3.3 |
Package Length | 21.1 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | Power SIP |
4 |
EDA / CAD Models |