RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Maximum Response Time (ns) | 1(Typ) |
Maximum Working Voltage (V) | 5 |
Maximum Clamping Voltage (V) | 18.6 |
Maximum Reverse Leakage Current (uA) | 0.5 |
Peak Pulse Power Dissipation (W) | 174 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.4(Max) |
Package Width | 0.65(Max) |
Package Length | 0.85(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-923F |
Pin Count | 2 |
Lead Shape | No Lead |